+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0042021

Wire; ÖLFLEX® LIFT F; 16G1mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
0042021
TME Symbol:
LAPP-0042021

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® LIFT F
Cable structure
16G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
16
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, bases, UV rays
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
48.5x4.7mm
Cable application
  • crane tools
  • industrial applications
Gross weight521 g
Certificates
EAN code4044773050349
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0042021
0 in TME stock
Net price for quantities from 1 m - 9.10 EURGross price for quantities from 1 m - 9.10 EUR
Net price for quantities from 10 m - 8.28 EURGross price for quantities from 10 m - 8.28 EUR
Net price for quantities from 25 m - 7.45 EURGross price for quantities from 25 m - 7.45 EUR
Net price for quantities from 50 m - 6.62 EURGross price for quantities from 50 m - 6.62 EUR
Net price for quantities from 100 m - 5.80 EURGross price for quantities from 100 m - 5.80 EUR
Amount (Multiplicity: 1)