+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15355021

Wire; ÖLFLEX® TRAIN 355 C 300V; 12x2.5mm2; crosslinked polymer


Manufacturer: LAPP

Manufacturer part number:
15355021
TME Symbol:
LAPP-15355021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 355 C 300V
Cable structure
12x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
12
Core section
2.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Cable application
railway industry
Flexibility class
5
Cable external diameter
15.7mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50306-1 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Trade name
multi core cable
Gross weight530 g
Certificates
EAN code4044777186389
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15355021
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 3 000.
Multiplicity: 100.
Net price for quantities from 3000 m - 18.06 USDGross price for quantities from 3000 m - 18.06 USD