+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2173003

Wire; UNITRONIC® TRAIN; 2x2x0.5mm2,4x0.25mm2; stranded; Cu; black

Manufacturer: LAPP

Manufacturer part number:
2173003
TME Symbol:
LAPP-2173003

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® TRAIN
Cable structure
2x2x0.5mm2+4x0.25mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Cable application
railway industry
Operating temperature
-35...90°C
Resistance to
acids, bases, gasoline, most of oils, oils, ozone, UV rays
CPR standard
no classification
Cable external diameter
8.1mm
Rated voltage
0.125kV
Conform to the norm
EN 45545-2 IEC 60332-1-2
Kind of material
halogen free, no flame propagation
Kind of cable
hybrid
Core section
  • 0.25mm2
  • 0.5mm2
Gross weight90 g
Certificates
EAN code4044777483037
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2173003
0 in TME stock
Net price for quantities from 1 m - 15.19 USDGross price for quantities from 1 m - 15.19 USD
Net price for quantities from 10 m - 13.87 USDGross price for quantities from 10 m - 13.87 USD
Net price for quantities from 25 m - 12.55 USDGross price for quantities from 25 m - 12.55 USD
Net price for quantities from 50 m - 11.23 USDGross price for quantities from 50 m - 11.23 USD
Net price for quantities from 100 m - 9.91 USDGross price for quantities from 100 m - 9.91 USD
Amount (Multiplicity: 1)