+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA06150P00PC

Microswitch SNAP ACTION; 6A/250VAC; without lever; SPDT; ON-(ON)

Manufacturer: C&K

Manufacturer part number:
LCA06150P00PC
TME Symbol:
LCA06150P00PC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
LCA
Stable positions number
1
Leads
for PCB, straight
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
300000 cycles
Operating temperature
-40...125°C
Operating Force
1.5N
Contact plating
silver plated
Contact material
copper
Body material
polyester
Gross weight1.83 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
LCA06150P00PC
193 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 20 pcs - 1.51 USDGross price for quantities from 20 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs