+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
AC contacts rating @R | 10.1A / 250V AC | |
Leads | for PCB | |
Manufacturer series | LCA | |
Operating temperature | -40...125°C | |
Body dimensions | 19.8x6.4x10.6mm | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 300000 cycles | |
Contact material | copper | |
Mounting | THT | |
Operating Force | 1.5N |