+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCAC-601

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 200mA; 1206; R: 300mΩ

Manufacturer: FERROCORE

Manufacturer part number:
LCAC-601
TME Symbol:
LCAC-601

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
0.2A
Case - inch
1206
Case - mm
3216
Resistance
0.3Ω
Gross weight0.036 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCAC-601
4 in TME stock
Net price for quantities from 4 pcs - 0.05 GBPGross price for quantities from 4 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 250 pcs - 0.03 GBPGross price for quantities from 250 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs