+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCBA-600

Ferrite: bead; Imp.@ 100MHz: 60Ω; SMD; 3A; 0603; R: 40mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCBA-600
TME Symbol:
LCBA-600

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
60Ω
Mounting
SMD
Operating current
3A
Case - inch
0603
Case - mm
1608
Resistance
40mΩ
Gross weight0.031 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCBA-600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Net price for quantities from 8 pcs - 0.04 EURGross price for quantities from 8 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 4000 pcs - 0.01 EURGross price for quantities from 4000 pcs - 0.01 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs