+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCBA-601

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 1A; 0603; R: 200mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCBA-601
TME Symbol:
LCBA-601

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
1A
Case - inch
0603
Case - mm
1608
Resistance
0.2Ω
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCBA-601
265653 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 4000 pcs - 0.01 EURGross price for quantities from 4000 pcs - 0.01 EUR
Net price for quantities from 8000 pcs - 0.01 EURGross price for quantities from 8000 pcs - 0.01 EUR
Net price for quantities from 12000 pcs - 0.01 EURGross price for quantities from 12000 pcs - 0.01 EUR
Net price for quantities from 20000 pcs - 0.01 EURGross price for quantities from 20000 pcs - 0.01 EUR
Net price for quantities from 40000 pcs - 0.01 EURGross price for quantities from 40000 pcs - 0.01 EUR
Net price for quantities from 80000 pcs - 0.01 EURGross price for quantities from 80000 pcs - 0.01 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs