+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCBB-121

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 3A; 0805; R: 60mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCBB-121
TME Symbol:
LCBB-121

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
60mΩ
Gross weight0.037 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCBB-121
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 250 pcs - 0.03 EURGross price for quantities from 250 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.02 EUR
Packaging method by the manufacturer:
Reel = 4 000 pcs