+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCR200

LCR meter; LCD; 20Ω,200Ω,2kΩ,20kΩ,200kΩ,2MΩ,20MΩ,200MΩ


Manufacturer: EXTECH

Manufacturer part number:
LCR200
TME Symbol:
LCR200

Specification

Manufacturer
EXTECH
Type of meter
LCR meter
Kind of display used
LCD
Resistance measuring range
20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF
Quality factor measurement
0...1999
Capacitance measuring accuracy
±(0.5%+ 5 digit)
Inductance measuring accuracy
±(0.5% + 5 digit)
Resistance measuring accuracy
±(0.5%+5 digit)
Measurement frequency
100Hz/120Hz/1kHz/10kHz/100kHz
Leakage factor measurement
0...1999
Measurement
capacitance, dissipation factor D, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
20µH/200µH/2mH/20mH/200mH/2H/20H/200H/2kH
Display height 1
52.8mm
Illumination
yes
Dimensions
193x88x41mm
Standard equipment
test leads
Related items
LCR205
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • parallel or serial measurement
  • REL function
Gross weight614.78 g

WATCH VIDEO

See other products in this category: LCR Meter EXTECH
*
LCR200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.