+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTS 1558042500A55

Transformer: current; Iin: 2.5kA; Iout: 5A; for bus bar


Manufacturer: LUMEL

Manufacturer part number:
LCTS 1558042500A55
TME Symbol:
LCTS-1558042500A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTS 155/80SC (40)
Input current
2.5kA
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 25VA
Dimensions (a x b x c)
198x155x40mm
Test accessories features
split core
Conductor rail size
125mmx85mm
Dimensions
Gross weight1.6261 kg
EAN code5901769493339
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTS 1558042500A55
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 135.50 USDGross price for quantities from 1 pcs - 135.50 USD