+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LE40XZSN40DPRY-E2

Sensor: inductive; 0÷40mm; PNP / NO + NC; Usup: 10÷30VDC; M12 male


Manufacturer: LANBAO

Manufacturer part number:
LE40XZSN40DPRY-E2
TME Symbol:
LE40XZSN40DPRY-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO + NC
Connection
M12 male
IP rating
IP67
Kind of forehead
non-embedded
Body dimensions
40x40x120mm
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight257.39 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE40XZSN40DPRY-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.26 EURGross price for quantities from 1 pcs - 46.26 EUR
Net price for quantities from 5 pcs - 43.18 EURGross price for quantities from 5 pcs - 43.18 EUR
Net price for quantities from 10 pcs - 40.09 EURGross price for quantities from 10 pcs - 40.09 EUR