+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY2.5-BL/OR

Wire; H05V-K,LgY; stranded; Cu; 2.5mm2; PVC; blue-orange; 300V,500V


Manufacturer: BQ CABLE

Manufacturer part number:
LGY2.5-BL/OR
TME Symbol:
LGY2.5-BL/OR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
blue-orange
Rated voltage
0.3kV/0.5kV
Package contents
50m
Flexibility class
5
Cable external diameter
3mm
Cable structure
1x2.5mm2
Operating temperature
-40...105°C
Gross weight28.824 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY2.5-BL/OR
50 in TME stock
Net price for quantities from 50 m - 2.59 EURGross price for quantities from 50 m - 2.59 EUR
Net price for quantities from 100 m - 2.33 EURGross price for quantities from 100 m - 2.33 EUR
Net price for quantities from 200 m - 2.07 EURGross price for quantities from 200 m - 2.07 EUR
Net price for quantities from 500 m - 1.81 EURGross price for quantities from 500 m - 1.81 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m