+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY2.5-GR/RD

Wire; H05V-K,LgY; stranded; Cu; 2.5mm2; PVC; green-red; 300V,500V

Manufacturer: BQ CABLE

Manufacturer part number:
LGY2.5-GR/RD
TME Symbol:
LGY2.5-GR/RD

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
green-red
Rated voltage
0.3kV/0.5kV
Package contents
50m
Flexibility class
5
Cable external diameter
3mm
Cable structure
1x2.5mm2
Operating temperature
-40...105°C
Gross weight28.96 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY2.5-GR/RD
100 in TME stock
Net price for quantities from 50 m - 3.02 USDGross price for quantities from 50 m - 3.02 USD
Net price for quantities from 100 m - 2.72 USDGross price for quantities from 100 m - 2.72 USD
Net price for quantities from 200 m - 2.42 USDGross price for quantities from 200 m - 2.42 USD
Net price for quantities from 500 m - 2.12 USDGross price for quantities from 500 m - 2.12 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.