+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY2.5/10-RD

Wire; H05V-K,LgY; stranded; Cu; 2.5mm2; PVC; red; 300V,500V; 10m


Manufacturer: BQ CABLE

Manufacturer part number:
LGY2.5/10-RD
TME Symbol:
LGY2.5/10-RD

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Package contents
10m
Flexibility class
5
Cable external diameter
3mm
Cable structure
1x2.5mm2
Operating temperature
-40...105°C
Gross weight28.078 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY2.5/10-RD
20 in TME stock
Net price for quantities from 10 m - 2.65 GBPGross price for quantities from 10 m - 2.65 GBP
Net price for quantities from 20 m - 2.38 GBPGross price for quantities from 20 m - 2.38 GBP
Net price for quantities from 50 m - 2.12 GBPGross price for quantities from 50 m - 2.12 GBP
Net price for quantities from 100 m - 1.86 GBPGross price for quantities from 100 m - 1.86 GBP
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m