+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1540AABTR

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; LH; 1-phase


Manufacturer: VISHAY

Manufacturer part number:
LH1540AABTR
TME Symbol:
LH1540AABTR

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
22Ω
Mounting
SMT
Case
SMD6
Operate time
130µs
Release time
50µs
Insulation voltage
5.3kV
Switched voltage
max. 350V
Operating temperature
-40...85°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1540AABTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.26 EURGross price for quantities from 1000 pcs - 1.26 EUR
Net price for quantities from 2000 pcs - 1.23 EURGross price for quantities from 2000 pcs - 1.23 EUR