+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0038708

Wire; LiHCH; UNITRONIC® LiHCH (TP); 8x2x0.75mm2; LSZH; grey-beige

Manufacturer: LAPP

Manufacturer part number:
0038708
TME Symbol:
LIHCH-TP-8X2X0.75

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH (TP)
Cable structure
8x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey-beige
Rated voltage
60V
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
14.9mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight305 g
Certificates
EAN code4044773051858

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0038708
0 in TME stock
Net price for quantities from 1 m - 14.05 USDGross price for quantities from 1 m - 14.05 USD
Net price for quantities from 10 m - 12.37 USDGross price for quantities from 10 m - 12.37 USD
Net price for quantities from 25 m - 10.68 USDGross price for quantities from 25 m - 10.68 USD
Net price for quantities from 50 m - 9.56 USDGross price for quantities from 50 m - 9.56 USD
Net price for quantities from 100 m - 8.44 USDGross price for quantities from 100 m - 8.44 USD
Amount (Multiplicity: 1)