+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0112 059 05

Wire; LiY-CY; 10x0.5mm2; shielded,tinned copper braid; PVC; black

Manufacturer: TECHNOKABEL

Manufacturer part number:
0112 059 05
TME Symbol:
LIYCY-BK-10X0.50

Specification

Manufacturer
TECHNOKABEL
Type of wire
data transmission
Kind of cable
LiY-CY
Cable structure
10x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
most of oils
Cable external diameter
7.9mm
Earth core
none
Minimal wire bend radius
10xØ
Cable application
  • automatics
  • control for machines
  • data transmission
  • industrial electronics
Gross weight0.98 g
Certificates
EAN code5901503174913
See other products in this category: Multicore Cables - Shielded TECHNOKABEL,
*
0112 059 05
60 in TME stock
Net price for quantities from 5 m - 4.48 EURGross price for quantities from 5 m - 4.48 EUR
Net price for quantities from 25 m - 3.95 EURGross price for quantities from 25 m - 3.95 EUR
Net price for quantities from 50 m - 3.42 EURGross price for quantities from 50 m - 3.42 EUR
Net price for quantities from 100 m - 3.04 EURGross price for quantities from 100 m - 3.04 EUR
Net price for quantities from 200 m - 2.70 EURGross price for quantities from 200 m - 2.70 EUR
Amount (Multiplicity: 5)