+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKD12-24-R

Indicator: LED; prominent; red; 12÷24VDC; 12÷24VAC; Ø13mm; IP20


Manufacturer: ELPROD

Manufacturer part number:
LKD12-24-R
TME Symbol:
LKD12-24-R

Specification

Manufacturer
ELPROD
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
12...24V AC, 12...24V DC
Mounting hole dimensions
Ø13mm
IP rating
IP20
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
20mm
Body colour
black
Operating temperature
-25...70°C
Dimensions
Gross weight11.76 g
See other products in this category: LED Panel Mount Indicators ELPROD,
*
LKD12-24-R
7 in TME stock
Net price for quantities from 1 pcs - 5.56 EURGross price for quantities from 1 pcs - 5.56 EUR
Net price for quantities from 5 pcs - 5.31 EURGross price for quantities from 5 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 5.08 EURGross price for quantities from 10 pcs - 5.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.