+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKD220-R

Indicator: LED; prominent; red; 230VAC; Ø13mm; IP20; cables; 300mm

Manufacturer: ELPROD

Manufacturer part number:
LKD220-R
TME Symbol:
LKD220-R

Specification

Manufacturer
ELPROD
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø13mm
IP rating
IP20
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
20mm
Body colour
black
Operating temperature
-25...70°C
Dimensions
Gross weight11.61 g
See other products in this category: LED Panel Mount Indicators ELPROD,
*
LKD220-R
4 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.