+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM220-Y

Indicator: LED; recessed; yellow; 230VAC; Ø10mm; IP20; cables; 300mm


Manufacturer: ELPROD

Manufacturer part number:
LKM220-Y
TME Symbol:
LKM220-Y

Specification

Manufacturer
ELPROD
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø10mm
IP rating
IP20
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Body colour
black
Operating temperature
-25...70°C
Dimensions
Gross weight7.06 g
See other products in this category: LED Panel Mount Indicators ELPROD,
*
LKM220-Y
168 in TME stock
Net price for quantities from 1 pcs - 1.05 GBPGross price for quantities from 1 pcs - 1.05 GBP
Net price for quantities from 5 pcs - 0.93 GBPGross price for quantities from 5 pcs - 0.93 GBP
Net price for quantities from 10 pcs - 0.85 GBPGross price for quantities from 10 pcs - 0.85 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs