+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL3301FF065QJ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 0.64N; 6x6x4mm


Manufacturer: E-SWITCH

Manufacturer part number:
LL3301FF065QJ
TME Symbol:
LL3301FF065QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
0.64N
Body dimensions
6x6x4mm
Button height
7mm
Switching method
OFF-(ON)
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Electrical life
5000000 cycles
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
LL3301FF065QJ
5103 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.48 EURGross price for quantities from 2 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 750 pcs - 0.37 EURGross price for quantities from 750 pcs - 0.37 EUR
Packaging method by the manufacturer:Bag = 750 pcs