+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746939

Protective tube; Size: 6.5; polyamide; grey; SILVYN® RILL; UL94V-0

Manufacturer: LAPP

Manufacturer part number:
61746939
TME Symbol:
LP-61746939

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
6.5
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® RILL
Resistance to
most of lubricants, most of oils
Outside diameter
10mm
Bending radius
13mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight20.982 g
Certificates
EAN code4044773377200

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746939
50 in TME stock
Net price for quantities from 50 m - 1.65 USDGross price for quantities from 50 m - 1.65 USD
Net price for quantities from 100 m - 1.52 USDGross price for quantities from 100 m - 1.52 USD
Net price for quantities from 200 m - 1.43 USDGross price for quantities from 200 m - 1.43 USD
Net price for quantities from 800 m - 1.34 USDGross price for quantities from 800 m - 1.34 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m