+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751721

Protective tube; hard PVC; blue; SILVYN® ELT smooth; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61751721
TME Symbol:
LP-61751721

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT smooth
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
70mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight170 g
Certificates
EAN code4044777307616
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751721
0 in TME stock
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 m - 5.79 GBPGross price for quantities from 300 m - 5.79 GBP
Net price for quantities from 600 m - 5.15 GBPGross price for quantities from 600 m - 5.15 GBP
Net price for quantities from 900 m - 4.66 GBPGross price for quantities from 900 m - 4.66 GBP