+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61754300

Protective tube; Size: 67; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754300
TME Symbol:
LP-61754300

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
67
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
47.2mm
Bending radius
130mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight365 g
Certificates
EAN code4044773744965
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754300
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 18.34 EURGross price for quantities from 50 m - 18.34 EUR
Net price for quantities from 100 m - 16.30 EURGross price for quantities from 100 m - 16.30 EUR
Net price for quantities from 150 m - 14.77 EURGross price for quantities from 150 m - 14.77 EUR