+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61805430

Protective tube; galvanised steel; black; SILVYN® LTP; Øint: 16mm

Manufacturer: LAPP

Manufacturer part number:
61805430
TME Symbol:
LP-61805430

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® LTP
Resistance to
oils, UV rays
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
65mm
IP rating
IP65
Operating temperature
-20...105°C
Gross weight410 g
Certificates
EAN code4044773742626
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61805430
0 in TME stock
Net price for quantities from 50 m - 10.18 EURGross price for quantities from 50 m - 10.18 EUR
Net price for quantities from 100 m - 9.05 EURGross price for quantities from 100 m - 9.05 EUR
Net price for quantities from 150 m - 8.20 EURGross price for quantities from 150 m - 8.20 EUR
Amount (Multiplicity: 50)