+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

61806621

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806621
TME Symbol:
LP-61806621

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
6.3mm
Outside diameter
10mm
Operating temperature
-45...120°C
Gross weight41.96 g
Certificates
EAN code4044774473802
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806621
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 5.02 EURGross price for quantities from 50 m - 5.02 EUR
Net price for quantities from 100 m - 4.46 EURGross price for quantities from 100 m - 4.46 EUR
Net price for quantities from 150 m - 4.04 EURGross price for quantities from 150 m - 4.04 EUR