+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1764FBD100

IC: ARM microcontroller; 32kBSRAM; Flash: 128kx8bit; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1764FBD100
TME Symbol:
LPC1764FBD100

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM
Flash memory organisation
128kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Kind of architecture
Cortex M3
Max. frequency
100MHz
Number of 12bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SPI
  • USART
  • USB
Gross weight4.272 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1764FBD100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 10.12 USDGross price for quantities from 5 pcs - 10.12 USD
Net price for quantities from 25 pcs - 8.91 USDGross price for quantities from 25 pcs - 8.91 USD
Net price for quantities from 90 pcs - 6.99 USDGross price for quantities from 90 pcs - 6.99 USD