+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS201

Plug socket strip: supply; Sockets: 9; 230VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS201
TME Symbol:
LPS201

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
9
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • Schuko sockets type
Gross weight402.35 g
Certificates
EAN code4052792002751
See other products in this category: Socket Strips LOGILINK,
*
LPS201
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 7.52 EUR
Net price for quantities from 5 pcs - 7.02 EURGross price for quantities from 5 pcs - 7.02 EUR
Net price for quantities from 10 pcs - 6.52 EURGross price for quantities from 10 pcs - 6.52 EUR