+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS205

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; white; 1.4m


Manufacturer: LOGILINK

Manufacturer part number:
LPS205
TME Symbol:
LPS205

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
1.4m
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP20
Gross weight296.13 g
Certificates
EAN code4052792003437
See other products in this category: Socket Strips LOGILINK,
*
LPS205
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 EURGross price for quantities from 1 pcs - 4.66 EUR
Net price for quantities from 5 pcs - 4.32 EURGross price for quantities from 5 pcs - 4.32 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.00 EUR