+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS207

Plug socket strip: protective; Sockets: 8; 230VAC; 16A; 3m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
LPS207
TME Symbol:
LPS207

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black, white
Power lead length
3m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • overvoltage protection
  • Schuko sockets type
Gross weight987.4 g
Certificates
EAN code4052792012316
See other products in this category: Socket Strips LOGILINK,
*
LPS207
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.71 GBPGross price for quantities from 1 pcs - 16.71 GBP
Net price for quantities from 5 pcs - 15.60 GBPGross price for quantities from 5 pcs - 15.60 GBP
Net price for quantities from 10 pcs - 14.48 GBPGross price for quantities from 10 pcs - 14.48 GBP
Packaging method by the manufacturer:Cardboard = 20 pcs