+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS212

Plug socket strip: supply; Sockets: 4; 230VAC; 16A; black,yellow

Manufacturer: LOGILINK

Manufacturer part number:
LPS212
TME Symbol:
LPS212

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black, yellow
Power lead length
1.4m
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP44
Gross weight563.9 g
Certificates
EAN code4052792035414
See other products in this category: Socket Strips LOGILINK,
*
LPS212
2 in TME stock
Net price for quantities from 1 pcs - 12.98 EURGross price for quantities from 1 pcs - 12.98 EUR
Net price for quantities from 5 pcs - 12.12 EURGross price for quantities from 5 pcs - 12.12 EUR
Net price for quantities from 10 pcs - 11.26 EURGross price for quantities from 10 pcs - 11.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.