+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS229B

Plug socket strip: supply; Sockets: 3; 250VAC; 7.5A; black; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS229B
TME Symbol:
LPS229B

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
7.5A
Colour
black
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Euro sockets type
Gross weight222.1 g
Certificates
EAN code4052792049671
See other products in this category: Socket Strips LOGILINK,
*
LPS229B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.38 EURGross price for quantities from 1 pcs - 4.38 EUR
Net price for quantities from 5 pcs - 4.11 EURGross price for quantities from 5 pcs - 4.11 EUR
Net price for quantities from 10 pcs - 3.80 EURGross price for quantities from 10 pcs - 3.80 EUR