+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS244

Plug socket strip: supply; Sockets: 3; 250VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS244
TME Symbol:
LPS244

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch with backlight
  • child protection
  • Schuko sockets type
Gross weight326.8 g
Certificates
EAN code4052792057768
See other products in this category: Socket Strips LOGILINK,
*
LPS244
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.49 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD