+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS245

Plug socket strip: supply; Sockets: 4; 250VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS245
TME Symbol:
LPS245

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch with backlight
  • child protection
  • Schuko sockets type
Gross weight345.7 g
Certificates
EAN code4052792057775
See other products in this category: Socket Strips LOGILINK,
*
LPS245
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD