+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS255

Plug socket strip: supply; Sockets: 5; 250VAC; 16A; black,yellow


Manufacturer: LOGILINK

Manufacturer part number:
LPS255
TME Symbol:
LPS255

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black, yellow
Power lead length
1.5m
IP rating
IP44
Overvoltege protection plug socket strip features
  • 1-polar switch
  • child protection
  • Schuko sockets type
Gross weight693.5 g
Certificates
EAN code4052792060621
See other products in this category: Socket Strips LOGILINK,
*
LPS255
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.37 EURGross price for quantities from 1 pcs - 15.37 EUR
Net price for quantities from 5 pcs - 14.35 EURGross price for quantities from 5 pcs - 14.35 EUR
Net price for quantities from 10 pcs - 13.32 EURGross price for quantities from 10 pcs - 13.32 EUR