+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPS259

Plug socket strip: supply; Sockets: 6; 250VAC; 16A; white; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS259
TME Symbol:
LPS259

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
white
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • child protection
  • Schuko sockets type
Gross weight520 g
Certificates
EAN code4052792060669
See other products in this category: Socket Strips LOGILINK,
*
LPS259
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.11 EURGross price for quantities from 1 pcs - 17.11 EUR
Net price for quantities from 5 pcs - 15.97 EURGross price for quantities from 5 pcs - 15.97 EUR
Net price for quantities from 10 pcs - 14.83 EURGross price for quantities from 10 pcs - 14.83 EUR