+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS262U

Plug socket strip: supply; Sockets: 5; 250VAC; 16A; black; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
LPS262U
TME Symbol:
LPS262U

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Schuko sockets type
  • USB socket x3
Gross weight334.1 g
Certificates
EAN code4052792060850
See other products in this category: Socket Strips LOGILINK,
*
LPS262U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.59 EURGross price for quantities from 1 pcs - 11.59 EUR
Net price for quantities from 5 pcs - 10.82 EURGross price for quantities from 5 pcs - 10.82 EUR
Net price for quantities from 10 pcs - 10.04 EURGross price for quantities from 10 pcs - 10.04 EUR