+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPS287U

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; white,grey


Manufacturer: LOGILINK

Manufacturer part number:
LPS287U
TME Symbol:
LPS287U

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
grey, white
Power lead length
1.4m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • Schuko sockets type
  • USB-A socket x1
  • USB C socket x1
Gross weight394 g
Certificates
EAN code4052792078213
See other products in this category: Socket Strips LOGILINK,
*
LPS287U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.66 EURGross price for quantities from 1 pcs - 17.66 EUR
Net price for quantities from 5 pcs - 16.50 EURGross price for quantities from 5 pcs - 16.50 EUR
Net price for quantities from 10 pcs - 15.32 EURGross price for quantities from 10 pcs - 15.32 EUR