+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS0851500F160V1C

Microswitch SNAP ACTION; 15A/250VAC; without lever; SPST-NO


Manufacturer: E-SWITCH

Manufacturer part number:
LS0851500F160V1C
TME Symbol:
LS0851500F160V1C

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
LS
Stable positions number
1
Leads
angled, for PCB, right
Body dimensions
27.9x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.57N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Mounting
mounting hole without thread
Gross weight2.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
LS0851500F160V1C
0 in TME stock
Net price for quantities from 1300 pcs - 1.21 USDGross price for quantities from 1300 pcs - 1.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 300.
Multiplicity: 100.