+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LU2MB0BL

Reverser block; 24VDC; 38A; TeSys Ultra


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LU2MB0BL
TME Symbol:
LU2MB0BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
reverser block
Current rating
38A
Application - series/manufacturer
TeSys Ultra
Supply voltage
  • 24V DC
Gross weight393 g
Certificates
EAN code3389110363777
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LU2MB0BL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 393.38 USDGross price for quantities from 1 pcs - 393.38 USD