+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M04

Plug; Cutout: Ø25mm; Mat: aluminum alloy; Panel thick: max.10mm

Manufacturer: ONPOW

Manufacturer part number:
M04
TME Symbol:
M04

Specification

Manufacturer
ONPOW
Type of switch accessories
plug
Mounting hole dimensions
Ø25mm
Body material
aluminum alloy
Panel thickness
max. 10mm
Dimensions
Ø28x20mm
Gross weight15.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M04
110 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 60 pcs - 1.56 EURGross price for quantities from 60 pcs - 1.56 EUR
Net price for quantities from 100 pcs - 1.48 EURGross price for quantities from 100 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs