+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M16-T1

Socket; M16; soldered

Manufacturer: OMRON

Manufacturer part number:
M16-T1
TME Symbol:
M16-T1

Specification

Manufacturer
OMRON
Type of control accessories
socket
Application - series/manufacturer
M16
Mounting
soldered
Additional functions
100V voltage reduction lighting
Gross weight5.5 g
Certificates
EAN code4536854610707
See other products in this category: Panel Mount Accessories OMRON,
*
M16-T1
0 in TME stock
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 5 pcs - 29.46 USDGross price for quantities from 5 pcs - 29.46 USD
Net price for quantities from 10 pcs - 27.78 USDGross price for quantities from 10 pcs - 27.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.