+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M165-TR-5D

Control lamp; 16mm; M16; Illumin: LED; Ø16.2mm; IP66; red; 5VDC


Manufacturer: OMRON

Manufacturer part number:
M165-TR-5D
TME Symbol:
M165-TR-5D

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
M16
Illumination
LED
Mounting hole dimensions
Ø16.2mm
IP rating
IP66
Lamp colour
red
Face dimensions
Ø18mm
Operating temperature
-10...55°C
Supply voltage
  • 5V DC
Gross weight78.5 g
Certificates
EAN code4536853683047
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M165-TR-5D
0 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 20.38 USD
Net price for quantities from 5 pcs - 19.05 USDGross price for quantities from 5 pcs - 19.05 USD
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.