+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M3N1630/5A45

Transformer: current; Iin: 630A; Iout: 5A; Øint: 45mm; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
M3N1630/5A45
TME Symbol:
M3N1630/5A45

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
M3N1
Input current
630A
Output current
5A
Mounting
for DIN rail mounting, M4 screw
Accuracy class
0.5 @max 2.5VA, 1 @max 2.5VA, 3 @max 3.75VA
Internal diameter
45mm
Operating frequency
50...60Hz
Test accessories version
3-phase
Dimensions (a x b x c)
60x95x141mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Conductor rail size
3x 30.5mmx30.5mm
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
M3N1630/5A45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.58 EURGross price for quantities from 1 pcs - 51.58 EUR
Net price for quantities from 3 pcs - 48.36 EURGross price for quantities from 3 pcs - 48.36 EUR
Net price for quantities from 5 pcs - 45.13 EURGross price for quantities from 5 pcs - 45.13 EUR