+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M63N400/5A

Transformer: current; Iin: 400A; Iout: 5A; 1@max5VA,[email protected]


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
M63N400/5A
TME Symbol:
M63N400/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
M63N
Input current
400A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
1 @max 5VA, 3 @max 7.5VA
Internal diameter
32mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
30x60x94mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Optional equipment
M30-DINCLIP
Conductor rail size
40mmx10mm
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
M63N400/5A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 3 pcs - 14.84 USDGross price for quantities from 3 pcs - 14.84 USD