+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93L400/5A

Transformer: current; Iin: 400A; Iout: 5A; Øint: 42mm; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
M93L400/5A
TME Symbol:
M93L400/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
M93L
Input current
400A
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 3.75VA, 1 @max 7.5VA, 3 @max 15VA
Internal diameter
42mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
90x30x131mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Optional equipment
M30-DINCLIP
Conductor rail size
40mmx30mm, 50mmx10mm
Gross weight513.8 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
M93L400/5A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.73 EURGross price for quantities from 1 pcs - 19.73 EUR
Net price for quantities from 3 pcs - 18.50 EURGross price for quantities from 3 pcs - 18.50 EUR