+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93S1000/1A

Transformer: current; Iin: 1kA; Iout: 1A; 50÷60Hz; -20÷85°C


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
M93S1000/1A
TME Symbol:
M93S1000/1A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
M93S
Input current
1kA
Output current
1A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.5 @max 7.5VA, 1 @max 10VA, 3 @max 15VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
90x30x131mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Optional equipment
M30-DINCLIP
Conductor rail size
60mmx30mm, 76.5mmx19mm
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
M93S1000/1A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.12 USDGross price for quantities from 1 pcs - 70.12 USD
Net price for quantities from 3 pcs - 65.74 USDGross price for quantities from 3 pcs - 65.74 USD
Net price for quantities from 5 pcs - 61.35 USDGross price for quantities from 5 pcs - 61.35 USD