+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MADR-16

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; M


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MADR-16
TME Symbol:
MADR-16

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.408 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MADR-16
390 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 35 pcs - 1.03 EURGross price for quantities from 35 pcs - 1.03 EUR
Net price for quantities from 70 pcs - 0.97 EURGross price for quantities from 70 pcs - 0.97 EUR
Net price for quantities from 140 pcs - 0.93 EURGross price for quantities from 140 pcs - 0.93 EUR
Net price for quantities from 350 pcs - 0.86 EURGross price for quantities from 350 pcs - 0.86 EUR
Net price for quantities from 700 pcs - 0.80 EURGross price for quantities from 700 pcs - 0.80 EUR
Packaging method by the manufacturer:
Tube = 70 pcs