+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MASTER

Timer; Range: 0,1s÷99h59min59,9s; SPDT; 24÷250VAC; 24÷250VDC; IP20


Manufacturer: POLLIN

Manufacturer part number:
MASTER
TME Symbol:
MASTER3

Specification

Manufacturer
POLLIN
Type of automation module
timer
Counting range
0,1s...99h59min59,9s
Kind of output
SPDT
Number of operation modes
25
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, delayed switching off, delayed switching on, ON and OFF delay, with the control contact S
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LED
Electrical connection
screw terminals
Number of pins
6
IP rating
IP20
Display parameters
7-segment x2
Supply voltage
  • 24...250V AC
  • 24...250V DC
Gross weight63.3 g
Certificates
EAN code5907222297247
See other products in this category: Digital Timers POLLIN,
*
MASTER
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 67.53 USDGross price for quantities from 1 pcs - 67.53 USD
Net price for quantities from 5 pcs - 62.92 USDGross price for quantities from 5 pcs - 62.92 USD